HARTING Elektronik 09330006217

Connector Accessory, 0.1771in Max Cable Dia, Contact, Copper Alloy
$ 5.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006217.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+14.32%

Alternate Parts

Price @ 1000
$ 5.525
$ 0.708
Stock
7,797
23,073
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
Female
Female
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
22 AWG
26 AWG
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginGermany
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT

Descriptions

Descriptions of HARTING Elektronik 09330006217 provided by its distributors.

Connector Accessory, 0.1771in Max Cable Dia, Contact, Copper Alloy
Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 09330006217
HEAVY DUTY HAN E FEMALE CONTACT AWG 26-22 (0.14-0.37MM2) GOLD, HAN E SERIES
Harting Han E F Crimp Contact Au WG 0.14 - - 09330006217
Harting 09 33 000 6217 Jack single piece durable design
Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED
Contact SKT Crimp ST Cable Mount
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONTACT, FEMALE, 26-22AWG, CRIMP
CONTACT H.D. CRIMP SKT 22-26AWG
CONTACT, FEMALE, 26-22AWG, CRIMP; Connec; CONTACT, FEMALE, 26-22AWG, CRIMP; Connector Type:Contact, Crimp; Series:Han EEE; For Use With:Han E Connectors; Current Rating:16A; Contact Plating:Gold; Contact Size:22; Contact Gender:Socket; Contact Termination:Crimp

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006217
  • 09 33 000 6217
  • 0933-000-6217
  • 9330006217