HARTING Elektronik 09330006227

HAN EEE FAMALE CONACT; Connector Type: Contact, Crimp; Series: Han EEE ; RoHS Compliant: NA
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006227.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-31.51%

Alternate Parts

Price @ 1000
$ 0.708
$ 5.67
Stock
13,127
7,084
Authorized Distributors
6
6
Connector Type
Crimp
Crimp
Number of Contacts
-
-
Mount
Socket
Socket
Termination
Crimp
Crimp
Contact Material
Copper
-
Contact Plating
Silver
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginGermany
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171
ITT / Cannon031-8639-120
Connector Accessory, Contact, Copper Alloy

Descriptions

Descriptions of HARTING Elektronik 09330006227 provided by its distributors.

HAN EEE FAMALE CONACT; Connector Type:Contact, Crimp; Series:Han EEE ;RoHS Compliant: NA
Heavy Duty Power Connectors FEMALE CONTACT STD SILVER PLATED
Harting Han E-F-Crimp Contact Ag 26-22 AWG - 09330006227
Harting Han E-F-Crimp Contact Ag WG 0.14-0.37
Contact SKT Crimp ST Cable Mount 22-26AWG
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section min. mm² = 0.14 / Cross-section max. mm² = 0.37 / Max. cross-section AWG AWG = 22 / Series = Han E® / Rated current = 16
HEAVY DUTY CONTACT, SOCKET, 22AWG, CRIMP; Product Range: Han E Series; Contact Gender: Socket; Wire Size AWG Max: 22AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper Alloy; Contact Plating: Sil

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6227
  • 09-33-000-6227
  • 0933-000-6227
  • 09330006227+
  • 9330006227