HARTING Elektronik 09330006216

Receptacle, 1.5 mm², AWG 16, crimp connection, gold-plated, 09330006216
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006216.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.64%

Alternate Parts

Price @ 1000
$ 4.72
$ 0.44
Stock
8,530
159,845
Authorized Distributors
6
6
Connector Type
Crimp
Crimp, Signal, Socket
Number of Contacts
-
-
Mount
Socket
Socket
Termination
Crimp
Crimp
Contact Material
Copper
Copper
Contact Plating
Gold
Silver
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginGermany
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT

Descriptions

Descriptions of HARTING Elektronik 09330006216 provided by its distributors.

Receptacle, 1.5 mm², AWG 16, crimp connection, gold-plated, 09330006216
Harting 09 33 000 6216 Crimp Contacts Han® E Series Female Gold 1.5mm²
Harting Han E-Crimp Contact AU 1,5 mm² / AW - 09330006216
HARTING 09330006216 Han E F Crimp Contact Au Wg, PK 100
Crimp Pin and Socket Contact Copper Alloy 16 AWG -
Heavy Duty Connector Contact Crimp Socket
Contact SKT Crimp ST Cable Mount 16AWG
HAN E-CRIMP CONTACT AU 15 MM / AWG 16
HAN E F CRIMP CONTACT AU 1.5MM
CONTACT H.D. CRIMP SOCKET 16AWG
CONTACT, SOCKET, 16AWG, CRIMP; Product Range: Han E Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG Max: 16AW

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006216
  • 09 33 000 6216
  • 09 33 000 6216.
  • 09-33-000-6216
  • 0933-000-6216
  • 9330006216