HARTING Elektronik 09330006204

Han Power Connector Contacts HAN E FEMALE AWG 16 SILVER PLATED CRIMP
$ 0.438
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006204.

IHS

Datasheet2 pages2 years ago

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+17.10%

Alternate Parts

Price @ 1000
$ 0.438
$ 4.755
Stock
142,611
7,992
Authorized Distributors
6
6
Connector Type
Crimp, Signal, Socket
Crimp
Number of Contacts
-
-
Mount
Socket
Socket
Termination
Crimp
Crimp
Contact Material
Copper
Copper
Contact Plating
Silver
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginGermany
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09330006204 provided by its distributors.

Han Power Connector Contacts HAN E FEMALE AWG 16 SILVER PLATED CRIMP
Rectangular Power Contact, Han E Series, Silver Plated Contacts, Copper, Socket, Crimp, 16 Awg Rohs Compliant: Yes |Harting 09 33 000 6204
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 1.5 / Max. cross-section AWG AWG = 16 / Series = Han E® / Rated current = 16
CONTACT, HAN E, 1OPK; Product Range: Han E Series; Contact Gender: Socket; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper; Contact Plating: Silver Plated Contacts; SVHC:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6204
  • 09 33 000 6204.
  • 09-33-000-6204
  • 0933-000-6204
  • 9330006204