HARTING Elektronik 09330006117

Connector Accessory, 0.1771in Max Cable Dia, Contact, Copper Alloy
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006117.

IHS

Datasheet2 pages2 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Farnell

HQonline

Inventory History

3 month trend:
+268%

Alternate Parts

Price @ 1000
$ 3.77
$ 0.696
Stock
5,440
28,666
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
Male
Male
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
26 AWG
26 AWG
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginSwitzerland
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09330006117 provided by its distributors.

Connector Accessory, 0.1771in Max Cable Dia, Contact, Copper Alloy
HEAVY DUTY HAN E MALE CONTACT AWG 26-22 (0.14-0.37MM2) GOLD, HAN E SERIES
Harting Han E M Crimp Contact Au Wire gauge - 09330006117
Heavy Duty Power Connectors MALE INSERT STD GOLD PLATED
Contact PIN Crimp ST Cable Mount
CONTACT H.D. CRIMP PIN 22-26AWG
HAN E M CRIMP CONT AU WIRE GAU
HEAVY DUTY CONTACT, PIN, 22AWG, CRIMP; Product Range: Han E Series; Contact Gender: Pin; Wire Size AWG Max: 22AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper Alloy; Contact Plating: Gold Plat
CONTACT, MALE, 26-22AWG, CRIMP; Connecto; CONTACT, MALE, 26-22AWG, CRIMP; Connector Type:Contact, Crimp; Series:Han EEE; For Use With:Han E Connectors; Current Rating:16A; Contact Plating:Gold; Contact Size:22; Contact Gender:Pin; Contact Termination:Crimp

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006117
  • 09 33 000 6117
  • 0933-000-6117
  • 9330006117