HARTING Elektronik 09330006105

HDC Contacts; 09330006105; HARTING; 18 AWG; Male; Crimp, Rectangular, Signal; Cable
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006105.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+27.73%

Alternate Parts

Price @ 1000
$ 0.405
$ 3.292
Stock
82,251
66,409
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
Male
Male
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
18 AWG
18 AWG
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Country of OriginSwitzerland
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
TE Connectivity928781-1
Contact PIN Crimp ST Cable Mount 13.5-15.5AWG Reel
Connector Accessory, 0.228in Min Cable Dia, 0.307in Max Cable Dia, Contact
TE Connectivity2141116-3
TE MCON Pin Terminal Male Reel 1.2 20-18GA (.5 - .75MM2) Disc Way No Repl

Descriptions

Descriptions of HARTING Elektronik 09330006105 provided by its distributors.

HDC Contacts; 09330006105; HARTING; 18 AWG; Male; Crimp, Rectangular, Signal; Cable
Harting 09 33 000 6105 Crimp Contacts Han® E Series Male Silver 1mm²
Contact PIN Crimp ST Cable Mount 18AWG Han®
Harting Han E M Crimp Contact Ag 1,0 mm/18A - 09330006105
HAN E MALE CONTACT AWG 18 (1MM2) SILVER, HAN E SERIES
Crimp Pin Contact Copper Alloy 18 AWG - 18 AWG
Heavy Duty Power Connectors HAN E MALE A
Crimp Contact Male Han E 1,0mm² CuAg
Rectangular Connector Pole,Male,16 A
Han E M Crimp Cont AgWG 0.75-1
Gender of contacts = Male / Contact material = Silver-Plated / Cross-section max. mm² = 1 / Max. cross-section AWG AWG = 18 / Series = Han E® / Rated current = 16
Contact, Male, 18Awg, Crimp; Product Range:Han E Series; Contact Gender:Pin; Wire Size Awg Max:18Awg; Wire Size Awg Min:18Awg; Contact Termination Type:Crimp; Current Rating:16A; Contact Material:Copper Alloy; Contact Size:18 Rohs Compliant: Yes |Harting 09 33 000 6105.

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006105
  • 09 33 000 6105
  • 09 33 000 6105.
  • 09-33-000-6105
  • 0933-000-6105
  • 93-30-006-105
  • 933000-6105
  • 9330006105