HARTING Elektronik 09232482825

Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
$ 3.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09232482825.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

CAD Models

Download HARTING Elektronik 09232482825 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.473
$ 3.044
Stock
306
45,158
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09234486825
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09234486825
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
TE Connectivity535070-4
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole
TE Connectivity8-1393640-3
Din 41612 Conn V42254B2201C410=Pc612 Federlei |Te Connectivity Amp 8-1393640-3

Descriptions

Descriptions of HARTING Elektronik 09232482825 provided by its distributors.

Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole
Din 2C Female Straight 48Pin, 4.5Mm Tails, Pl1 |Harting 09232482825
DIN 41612 Type 2C Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
CONNECTORS, DIN 41612, DIN-SIGNAL 2C048FS-4,5C1-1
Harting DIN41612, 09 23, 2C, 48, 3
HARTING 09232482825 DIN41612コネクタ

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-23-248-2825
  • 0923-248-2825