TE Connectivity 535070-4

DIN 41612 Connector Receptacle, 48 Pos, 2.54mm Pitch, Solder, Straight Thru-Hole
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535070-4.

JRH Electronics

Datasheet4 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.79%

CAD Models

Download TE Connectivity 535070-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.37
$ 2.837
Stock
3,962
4,730
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
HARTING Elektronik09232326825
32 Contact 2.54 mm DIN type 2C/2R Straight Backplane-to-Daughtercard Connector
TE Connectivity8-1393640-3
Din 41612 Conn V42254B2201C410=Pc612 Fed; |Te Connectivity Amp 8-1393640-3
TE Connectivity / AMP535071-5
048 Euro Type C Recept St Assy Rohs Compliant: No |Te Connectivity Amp 535071-5

Descriptions

Descriptions of TE Connectivity 535070-4 provided by its distributors.

DIN 41612 Connector Receptacle, 48 Pos, 2.54mm Pitch, Solder, Straight Thru-Hole
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
048 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Number of Positions: 48 Receptacle Board-to-Board .13" 3.3 mm | Ampseal Header | TE Connectivity |
Din 41612 Pcb Connector Receptacle 48 Way; Product Range:-; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:400Rohs Compliant: No |Te Connectivity Amp 535070-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty