Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393640-3

Din 41612 Conn V42254B2201C410=Pc612 Fed; |Te Connectivity Amp 8-1393640-3
$ 6.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393640-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8-1393640-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232326825
32 Contact 2.54 mm DIN type 2C/2R Straight Backplane-to-Daughtercard Connector
TE Connectivity / AMP535068-5
032 EURO TYPE C RECEPT AP ASSY Eurocard Connector | TE Connectivity
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09061326931
CONNECTOR, DIN41612, PLUG, 32POS, 2ROW; Series:DIN Power Type F; Pitch Spacing:5
HARTING Elektronik09061486901
DIN 41612 Connectors; 9061486901; HARTING; Right Angle; 5.08 mm; Solder; Through Hole
Amphenol Communications Solutions86093488613H55E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, Solder Terminal, Receptacle
Amphenol Communications Solutions8609342E113755E1LF
8609342E113755E1LF-DIN HEADER RA STB M 42+6 | Amphenol FCI (Amphenol CS) 8609342E113755E1LF
Amphenol Communications Solutions86093487614755ELF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Header, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of TE Connectivity 8-1393640-3 provided by its distributors.

Din 41612 Conn V42254B2201C410=Pc612 Fed; |Te Connectivity Amp 8-1393640-3
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
Eurocard Receptacle Connector Assembly Vertical 3-Row 48-Position 1.5 A Gold Over Nickel Palladium Solder Termination Through Hole Box
Eurocard Connectors, Receptacle, Board-to-Board, 48 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column
V42254B2201C410=PC612 FEDERLEI; Product Range:Type C Series; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393640-3 .
  • V42254-B2201-C410
  • V42254B2201C410