HARTING Elektronik 09232486824

CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
$ 3.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09232486824.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

HQonline

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-7.29%

CAD Models

Download HARTING Elektronik 09232486824 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09232326825
32 Contact 2.54 mm DIN type 2C/2R Straight Backplane-to-Daughtercard Connector
HARTING Elektronik09232482825
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09234486825
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09234486825
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
TE Connectivity535070-4
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole
TE Connectivity8-1393640-3
Din 41612 Conn V42254B2201C410=Pc612 Federlei |Te Connectivity Amp 8-1393640-3

Descriptions

Descriptions of HARTING Elektronik 09232486824 provided by its distributors.

CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
Harting 09 23 248 6824 Edge Connector Sockets 1pc superior connectivity
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box
DIN 41612 CONN, RCPT, 48P, 3ROW, 2.54MM ROHS COMPLIANT: YES
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09232486824
DIN 41612 Connectors; HARTING; 09232486824; Gold; 2 A; 48; 3
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug
BACKPLANE CONNECTORS, WT 7.42 G, 48 CONTACTS, DIN 41612 SERIES
Conn Socket Strip SKT 48 POS 2.54mm
DIN 41612 Type 2C Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
Harting DIN-Signal 2C048FS-2,9C1-2 - 09232486824
DIN 41612 Connectors DIN SIG 2C048FS-2 9
Harting DIN41612, 09 23, 2C, 48, 3
HARTING 09232486824 DIN41612コネクタ

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9232486824
  • 09 23 248 6824
  • 0923-248-6824
  • 9232486824