HARTING Elektronik 09210403101

Rectangular Socket Insert, 40+PE, 16B, 14-26AWG, Crimp, 600V, 10A, Han D Series
$ 15.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09210403101.

Burklin Elektronik

Datasheet2 pages3 years ago
Datasheet22 pages16 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6469028-1
Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
TE Connectivity1734037-4
Board to Board & Mezzanine Connectors R.A. RECPT 40P Series I HI-TEMP
SEARAY Slim Receptacle 40 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge
SEARAY Slim Receptacle, 40 Circuits, 8.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge
TE Connectivity2065769-1
Conn Hard Metric F 40 POS 2.5mm Press Fit RA Thru-Hole Tube
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09210403101 provided by its distributors.

RECTANGULAR SOCKET INSERT, 40+PE, 16B, 14-26AWG, CRIMP, 600V, 10A, HAN D SERIES
Female insert; Gender:Female; No. of Contacts:40; Series:Han D; Body Material:Polycarbonate; Connecting Termination:Crimp; For Use With:Han 40D RoHS Compliant: Yes
INSERT, FEMALE, HAN40D, CRIMP; Connector Type:Rectangular; Gender:Socket; Ways, No. of:41; Termination Method:Crimp; Contact Material:Copper Alloy; Series:HAN; Contact Plating:Silver; Contact Style:Socket; Approval Bodies:VDE, UL, CSA; Current Rating:10A; IP Rating:IP65; Insulator Material:Glass Filled Thermoplastic; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Working:250V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.5mm²; Size Range:16B
Series = Han D / For Shell Size = 16B / Positions = 40 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 21 040 3101
  • 09-21-040-3101
  • 0921 040 3101
  • 0921-040-3101
  • 0921-0403-101
  • 09210403101-
  • 9210403101