Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2065769-1

Conn Hard Metric F 40 POS 2.5mm Press Fit RA Thru-Hole Tube
$ 23.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2065769-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-3.80%

CAD Models

Download TE Connectivity 2065769-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6469028-1
Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
TE Connectivity5536507-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
Board Stackers & Spacers, Socket Strip, 2.54 mm, 48 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series
AmphenolL77SDD50S
D Sub Connector, Standard, 50 Position,; |Amphenol Communications Solutions L77SDD50S
Conn High Density D-Sub SKT 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 2065769-1 provided by its distributors.

Conn Hard Metric F 40 POS 2.5mm Press Fit RA Thru-Hole Tube
Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
RECEPTACLE, HM-ZD PLUS, R/A, 40WAY; Connector Type:Backplane; Series:HM-Zd Plus; Row Pitch:1.5mm; Pitch Spacing:2.5mm; No. of Contacts:40; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:4; Contact Plating:Tin Lead; Contact Material:Copper Nickel Silicon
Zd Plus 2 pair receptacle assy Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 4 High Speed Backplane Connector | 1.5 mm .059" With Polarization | Part Number: 2065769-1 | Internal Number: 2065769-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2065769-1.
  • 2065769-1..