TE Connectivity 6469028-1

Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
$ 15.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469028-1.

IHS

Datasheet5 pages2 years ago

HQonline

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-15.58%

CAD Models

Download TE Connectivity 6469028-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Amphenol Communications Solutions88946-102LF
Board Connector, 48 Contact(S), 4 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
Amphenol Communications Solutions51866-025LF
Wire-to-Board Connector RCP 9Power/24Signal POS Solder RA Side Entry TH PwrBlade® Tray
Amphenol Communications Solutions51761-10002406AALF
Board Connector, 30 Contact(S), 4 Row(S), Female, Right Angle, Solder Terminal, Guide Pin,
Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder

Descriptions

Descriptions of TE Connectivity 6469028-1 provided by its distributors.

Conn Hard Metric RCP 40Signal/20Ground POS 2.5mm Press Fit RA Thru-Hole Tube
Connector, Z-PACK Series, 40 Contacts, 2 mm, Receptacle, Press Fit, 4 Rows
CONNECTOR, RECEPTACLE, 60POS, FEMALE SOCKETS, EDGE MOUNT, Z-PACK HM-ZD SERIES
TE Connectivity Backplane Connector, Z-PACK Series, 40 Pos, Receptacle
Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, FEMALE, 40WAY; Product Range: Z-PACK Series; No. of Contacts: 40Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Material: Copper Alloy
HM-ZD 2PR RECP 40P Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 4 High Speed Backplane Connector | 1.5 mm .059" With Polarization | Part Number: 6469028-1 | Internal Number: 6469028-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469028-1.