Molex 46557-1145

SEARAY Slim Receptacle 40 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge
$ 12.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46557-1145.

IHS

Datasheet3 pages8 years ago

Molex

Factory Futures

Farnell

Master Electronics

Inventory History

3 month trend:
-19.45%

CAD Models

Download Molex 46557-1145 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

SEARAY Slim Receptacle, 40 Circuits, 8.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge
TE Connectivity1734037-4
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount

Descriptions

Descriptions of Molex 46557-1145 provided by its distributors.

SEARAY Slim Receptacle 40 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge
Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 4Row 40P 3.5Mm Sh
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X10X 5.1 Tin
Conn Board to Board RCP 40 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
Pin and Socket Header PCB - Vertical 40P
SEARAY Slim Receptacle, 40 Circuits, 5.0
RS APAC
Female,High Density Array 1.27mm 4 40pin 7mm,7.5mm,8mm,8.5mm,9.5mm,10mm,12mm 5.05mm 760nm gold SMD,P=1.27mm SMD mount
Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN HD ARRAY RCPT 40P SMD GOLD
MEZZANINE OR ARRAY CONNECTORS;
SOCKET, SEARAY SLIM, 40WAY; Series:SEARAY Slim; Pitch Spacing:1.27mm; No. of Contacts:40; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:4; Contact Termination:Surface Mount Vertical; Contact Material:Copper; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Lead Spacing:1.27mm; Material:High Temp. Thermoplastic; No. of Mating Cycles:100; No. of Ways:40; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:240V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0465571145
  • 465-57-1145
  • 46557-1145 .
  • 465571145