TE Connectivity 1734037-4

Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 3.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734037-4.

JRH Electronics

Datasheet5 pages2 years ago

Farnell

IHS

Master Electronics

Factory Futures

Inventory History

3 month trend:
-35.61%

CAD Models

Download TE Connectivity 1734037-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HIROSE ELECTRICFX2CA-40S-1.27DSAL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA-40S-1.27DSAL(71)
HIROSE ELECTRICFX2-32S-1.27DSL(71)
Conn Board to Board RCP 32 POS 2.54mm Solder RA Thru-Hole Automotive Tube
HIROSE ELECTRICFX2-40S-1.27DSL(71)
Mezzanine Connector, Right Angle, Receptacle, 1.27 mm, 4 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 40 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 1734037-4 provided by its distributors.

Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn High Density RCP 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port Package
BOARD-BOARD CONNECTOR RECEPTACLE, 40 POS; BOARD-BOARD CONNECTOR RECEPTACLE, 40 POSITION, 2ROW; No. of Contacts:40Contacts; Gender:Receptacle; Connector Type:Board to Board; Contact Termination Type:Through Hole; Product
Champ 050 series,40pos,Au over PdNi PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 40 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 1734037-4 | Internal Number: 1734037-4 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734037-4.