HARTING Elektronik 09200162612

Insert; 250 V; 16 A; Male; 16; Rohs Compliant; Han A Series; 16 A Product Size
$ 21.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200162612.

IHS

Datasheet3 pages3 years ago

Farnell

ODG (Origin Data Global)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-9.75%

CAD Models

Download HARTING Elektronik 09200162612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1103636-1
Conn Heavy-Duty Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103636-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09200162612 provided by its distributors.

INSERT; 250 V; 16 A; MALE; 16; ROHS COMPLIANT; HAN A SERIES; 16 A PRODUCT SIZE
Heavy Duty Connector Insert, 16+Pe Signal, Han A Series, 17, 2, Plug, 16A, Pin Rohs Compliant: Yes |Harting 0920 016 2612
INSERT, PLUG, HAN A, 18-14 AWG, 16+E WAY; Product Range: Han A Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 16A; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rat
Series = Han A / For Shell Size = 16A / Positions = 16 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200162612
  • 09 20 016 2612
  • 09 20 016 2612.
  • 09-20-016-2612
  • 0920 016 2612
  • 0920-016-2612
  • 9200162612