HARTING Elektronik 09185207813

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185207813.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.49%

Alternate Parts

Price @ 1000
$ 1.663
$ 1.643
$ 1.643
Stock
8,469
39,031
39,031
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector F 20 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Connector Housing, C-Grid III 90142, Receptacle, 20 Ways, 2.54 mm, 90119 Crimp Terminal
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of HARTING Elektronik 09185207813 provided by its distributors.

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount
RIGHT ANGLE CABLE MOUNT IDC CONNECTOR SOCKET, 20 WAY, 2 ROW, 2.54MM PITCH
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
SEK Female connector Rated current 2.5A Thermoplastic resin (PBT) Beige Contacts 20 Performance level 3
Harting SEK-18 SV FE TYPA ZGL 20P PL3 - 09185207813
Wire-To-Board Connector, With Strain Relief, Sek 18 Series, Idc/Idt, Receptacle, 20, 2.54 Mm Rohs Compliant: Yes |Harting 09 18 520 7813
DIN 41612 Connectors 20P FEMALE IDC W/ S
SOCKET, IDC, WITH S/RELIEF, 20WAY
SOCKET, IDC, WITH S/RELIEF, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: SEK 18 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 520 7813
  • 0918 520 7813
  • 0918-520-7813
  • 9185207813