HARTING Elektronik 09185206813

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount
$ 1.643
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185206813.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+7.34%

Alternate Parts

Price @ 1000
$ 1.643
$ 1.663
$ 1.663
Stock
39,031
8,475
8,475
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector F 20 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Connector Housing, C-Grid III 90142, Receptacle, 20 Ways, 2.54 mm, 90119 Crimp Terminal
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of HARTING Elektronik 09185206813 provided by its distributors.

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount
IDC connector 20Pin (2x10) spacing 2.54mm, 2 rows of free hanging female
CONNECTOR, RECEPTACLE, IDC, 2.54MM, 20P; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: SEK 18 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plate
20 Way Class Ii Female Socket Connectors With Strain Relief; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:20Contacts; Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 0918 520 6813
Gender = Socket / Contacts = 20 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Current Rating A = 2.5 / Voltage Rating V = 320 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9185206813
  • 09 18 520 6813
  • 09 18 520 6813.
  • 0918 520 6813
  • 0918-520-6813
  • 9185206813