Molex 22-55-2201

Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2201.

Sager Electronics

Datasheet1 page4 years ago
Datasheet1 page5 years ago

IHS

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-1.28%

CAD Models

Download Molex 22-55-2201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Amphenol Communications Solutions65043-027LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Conn IDC Connector F 20 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
TE Connectivity2-215911-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of Molex 22-55-2201 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 20 Circuits, Black
SL SERIES 2.54MM PITCH 20 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 70450
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM
Conn Housing 20POS .100 DualQS01794
Headers & Wire Housings SL 2.54MM CRMP HSG 2X10 VERS A
DUAL ROW CRIMP CONNECTOR HOUSE;20 CIRCUI
RS APAC
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM;
MOLEX 22-55-2201 CGrid SL Hsg Opt A DR NPolar 20Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552201
  • 022-55-2201
  • 022552201
  • 22-55-2201.
  • 22-55-2201..
  • 22552201
  • 70450-0009