HARTING Elektronik 09140203113

Socket contact insert, 20 pole, unequipped, crimp connection, 09140203113
$ 30.921
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140203113.

IHS

Datasheet2 pages2 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.22%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-968974-1
Automotive Connector Housing, MCP 2.8 Series, Receptacle, 18 Ways
TE Connectivity8-968974-1
Connector Housing, Housing, AMP MCP 2.8, AMP MCP Connector System, Socket, 18 Ways, 5 mm
TE Connectivity1658688-1
Conn High Density D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09140203113 provided by its distributors.

Socket contact insert, 20 pole, unequipped, crimp connection, 09140203113
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Insert, Rcpt, 20Pos, 0.52Mm2; Product Range:-; Heavy Duty Connector Type:Insert; No. Of Contacts:20 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Rohs Compliant: Yes |Harting 09140203113
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 20 / Insert Gender = Socket / Current Rating A = 4 / Voltage Rating V = 32 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Die-Cast Zinc Alloy / Contact Plating = Nickel / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.09 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 020 3113
  • 0914-020-3113