TE Connectivity 8-968974-1

TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 18road, 3line
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-968974-1.

JRH Electronics

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Burklin Elektronik

TE Connectivity

Farnell

Inventory History

3 month trend:
+5.62%

CAD Models

Download TE Connectivity 8-968974-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity7-968974-1
TE Connectivity AMP MCP 2.8 Series Automotive Connector Housing, Receptacle, 18 Pos, 3 Rows
TE Connectivity6-968974-1
Automotive Connector Housing, MCP 2.8, Receptacle, 18 Ways
TE Connectivity1-967624-5
TE 1-967624-5 Junior Power Timer Crimp Housing And Locking Device 3 x 6P
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 8-968974-1 provided by its distributors.

TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 18road, 3line
Connector Housing, Housing, AMP MCP 2.8, AMP MCP Connector System, Socket, 18 Ways, 5 mm
Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Automotive Box
Automotive Connectors; 8-968974-1; TE CONNECTIVITY; Grey; 18; No; 35.9918 mm
HOUSING, 18 WAY; Pitch Spacing: 5mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: MCP 2.8 Series; Contact Termination Type: Crimp; No. of Rows: 3Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (27-
MCP2.8 GEH 18P Nominal Voltage Architecture: 24 V 12 V Number of Positions: 18 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Ampseal Header | 24 V 18 Housing for Female Terminals | 2.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89689741