TE Connectivity 7-968974-1

TE Connectivity AMP MCP 2.8 Series Automotive Connector Housing, Receptacle, 18 Pos, 3 Rows
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-968974-1.

IHS

Datasheet6 pages2 years ago

Farnell

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-20.41%

CAD Models

Download TE Connectivity 7-968974-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-968974-1
Automotive Connector Housing, MCP 2.8, Receptacle, 18 Ways
TE Connectivity6-968973-1
TE Connectivity AMP MCP 2.8 Series Automotive Connector Housing, Receptacle, 15 Pos, 3 Rows
TE Connectivity8-968974-1
TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 18road, 3line
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 7-968974-1 provided by its distributors.

TE Connectivity AMP MCP 2.8 Series Automotive Connector Housing, Receptacle, 18 Pos, 3 Rows
TE Connectivity 7-968974-1 MCP2 Automotive Female Connector 18P Shrouded
HOUSING, RCPT, MCP 2.8 CONTACT; Product Range: MCP 2.8 Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP MCP 2.8 Series Power Contacts; Connector Body Material: Glass Filled Nylon 6.6 (Poly
MCP2,8 GEH ASSY 18P Nominal Voltage Architecture: 12 V 24 V Number of Positions: 18 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Ampseal Header | 12 V 18 Housing for Female Terminals | 2.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-968974-1.