TE Connectivity 1658688-1

Conn High Density D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658688-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+3.04%

CAD Models

Download TE Connectivity 1658688-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
TE Connectivity5748634-1
Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag/Kit
TE Connectivity1658690-1
Conn High Density D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Amphenol164X11949X
DSUB Connector, HD Housing Receptacle, 15 Position, 3 Rows, Free Hanging, Housing/Shell, Black
Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D

Descriptions

Descriptions of TE Connectivity 1658688-1 provided by its distributors.

Conn High Density D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
D-Sub socket, 15 pole, high density, unequipped, straight, crimp connection, 1658688-1
AMPLIMITE HDP-22 Connector Kit, Receptacle, 15 Pos., Full Metal Shield, Crimp
D Subminiature Connector, 15 Contact(s), Crimp Terminal, Locking, Receptacle
D SUB SHELL, RECEPTACLE, 15 POSITION, ST; D SUB SHELL, RECEPTACLE, 15 POSITION, STEEL; No. of Positions:15Positions; Connector Type:High Density D Sub; Connector Shell Size:DE; Product Range:AMPLIMITE HDP-22 Series; Gender:Receptacle; Connector Body Material:Metal Body
KIT,HDP-22,ENCLSUR,RCPT,SIZE 1 Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Ampseal Header | 15 Receptacle Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658688-1.