Descriptions of Molex 19-09-1151 provided by its distributors.
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Molex Crimp Connector Housing, 15road, 2.36mmPitch, 3line
Connector Housing, Receptacle, 15 Contacts, 3 Rows, 6.3 mm, Panel Mount, 1991 Series, Nylon, Natural
STANDARD .093" SERIES 6.3MM PITCH 15 WAY 3 ROW FEMALE STRAIGHT PCB HOUSING 1991
Connector Housing, Rcpt, 15Pos; |Molex 19-09-1151
Molex 19091151 Socket Housing 15 Pins 6.3mm Spacing Positive Latch
Standard .093", Receptacle Housing, 15 Poles, 3 Rows, 6.3mm Pitch
Conn Housing RCP 15 POS 6.3mm Crimp ST Cable Mount Natural Bag
Pin & Socket Connectors INT.C. 15 POS REC HSG 199115R2
2.36mm Diameter, .093" Pin and Socket Receptacle Housing with Positive Latch, 15 Circuits, 3 Rows, with Standard Mounting Ears
CONN HOUSING, RCPT, 15POS, 6.3MM, NAT;
.093 PIN & SOCKET RECEPT 94V-2
CONN HOUSING, RCPT, 15POS, 6.3MM, NAT; Product Range:Standard .093" 1991 Series; Gender:Receptacle; No. of Positions:15Ways; Pitch Spacing:6.3mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/