HARTING Elektronik 09140123101

Socket contact insert, DD, 12 pole, unequipped, crimp connection, 09140123101
$ 3.95
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140123101.

Burklin Elektronik

Datasheet2 pages6 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.34%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-24
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1703639-1
Conn Housing RCP 12 POS 4mm Crimp ST Cable Mount Automotive Box
TE Connectivity2-1703639-1
Connector Housing, MCP 1.5K, Receptacle, 12 Ways, 4 mm, AMP MCP 1.5K Series Power Contacts
TE Connectivity3-640707-1
MTA Connector Contact; SL-156 Contacts; Brass; Bright Tin; 18 to 24 AWG; Crimp

Descriptions

Descriptions of HARTING Elektronik 09140123101 provided by its distributors.

Socket contact insert, DD, 12 pole, unequipped, crimp connection, 09140123101
Heavy Duty Connector Insert, Socket Module, Less Contacts, Han-Modular Dd Series, 12, 2, Receptacle Rohs Compliant: Yes |Harting 0914 012 3101
MODULE, FEMALE, 12 WAY, HAN DD, CRIMP; Product Range: Han-Modular DD Series; Heavy Duty Connector Type: Module; No. of Contacts: 12 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 12 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 012 3101
  • 09-14-012-3101
  • 0914 012 3101
  • 0914-012-3101
  • 9140123101