Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1703639-1

Conn Housing RCP 12 POS 4mm Crimp ST Cable Mount Automotive Box
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703639-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.54%

CAD Models

Download TE Connectivity 1-1703639-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP936207-1
4mm 2x9P 9 2 5mm Without a buckle P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity / AMP936196-1
2 4mm 12pin wire mounting,free hanging,Through hole mounting 30mm*13.5mm*21mm
TE Connectivity2-1703639-1
Connector Housing, MCP 1.5K, Receptacle, 12 Ways, 4 mm, AMP MCP 1.5K Series Power Contacts
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1703639-1 provided by its distributors.

Conn Housing RCP 12 POS 4mm Crimp ST Cable Mount Automotive Box
TE Connectivity Automotive wiring connectors Automotive connector female seat, HDSCSseries, 12road, 2line, Cable installation installation
HOUSING, RECEPTACLE, MCON, CRIMP, 12WAY; Series:MCP1.5K; No. of Positions:12; Pitch Spacing:4mm; For Use With:MCP Series Socket Contacts
12POS,AMP MCP1.5K,REC HSG,ASSY Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 12 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm 48V Ready 1.5Mm Sealed Connector | 48 V 12 | Part Number: 1-1703639-1 | Internal Number: 1-1703639-1 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117036391