Molex 33472-1201

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-1201.

Upverter

Technical Drawing41 pages4 years ago

IHS

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-58.95%

CAD Models

Download Molex 33472-1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640707-1
TE Connectivity Bright Tin Crimp Terminal, Female, SL-156 Series, Max 0.9mm², Min 0.2mm²
TE Connectivity2-1318118-6
12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
TE Connectivity87631-7
Detent Lock Receptacle, 2 Pos 12-Pin Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH

Descriptions

Descriptions of Molex 33472-1201 provided by its distributors.

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 12 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334721201
  • 33472-1201.
  • 334721201