TE Connectivity 3-640707-1

MTA Connector Contact; SL-156 Contacts; Brass; Bright Tin; 18 to 24 AWG; Crimp
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640707-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page21 years ago
Datasheet7 pages15 years ago
Datasheet66 pages6 years ago
Datasheet6 pages15 years ago

Sager Electronics

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-9.19%

Supply Chain

Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1969597-2
Conn Housing RCP 12 POS 4.2mmCrimp STCable Mount Natural Bag
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1969614-2
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1969597-0
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 3-640707-1 provided by its distributors.

MTA Connector Contact; SL-156 Contacts; Brass; Bright Tin; 18 to 24 AWG; Crimp
TE Connectivity 3-640707-1 SL 156 Female Unshrouded Connector High-Quality
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, SL-156 Series, Max 0.9mm², Min 0.2mm²
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
Headers&Wire Housings SL 156 RECEPTACLE LP
Connector Accessory, Contact, Brass
MTA CST CST-100 II and SL Contacts
TE Connectivity 3-640707-1 压接端子
CONTACT, CRIMP, 18-24 AWG; Product Range: SL-156 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: SL-156 Housing; Wire Size AWG Min:
SL 156 RECEPTACLE LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 24 – 18 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640707-1....