HARTING Elektronik 09140122632

Pin contact insert, DD, 12 pole, equipped, spring connection, 09140122632
$ 24.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140122632.

IHS

Datasheet3 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.09%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity178803-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09140122632 provided by its distributors.

Pin contact insert, DD, 12 pole, equipped, spring connection, 09140122632
HAN DD 12 Pin Module Male Quicklock for AWG 23-16 (0.25-1.5mm2)
CONNECTOR POWER HEAVY DUTY HAN 12DD MODULE M QL, HAN-MODULAR SERIES
Harting Han DD Quick-Lock module, male - 09140122632
Conn Rectangular M 12 POS Crimp ST Cable Mount
Han DDreg module male 12 contacts 10 A 250 V
RECTANGULAR HAN DD MODULE, PLUG, 12WAY, QUICKLOCK
Rectangular Connector, 12 Contact(s), Male
Rectangular Connector Insert,10 A
MODULE MALE 12POS PUSH IN LOCK
RECTANGULAR HAN DD MODULE, PLUG, 12WAY, QUICKLOCK; Series:Han DD Quick Lock; No. of Contacts:12; No. of Rows:2; Gender:Plug; Rectangular Shell Size:(Not Available); Contact Gender:Pin; Contact Termination:Quick Connect ;RoHS Compliant: Yes
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 12 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Han-Quick Lock / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.25 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 012 2632
  • 09 14 012 2632.
  • 0914-012-2632
  • 9140122632