Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 178803-6

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
$ 1.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178803-6.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+11.26%

CAD Models

Download TE Connectivity 178803-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity178964-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity178803-5
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity178964-5
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 178803-6 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity 178803-6 D-3100D Connector Male Unshrouded 12P TAB Housing
PLUG AND SOCKET CONNECTOR HOUSING; Produ; PLUG AND SOCKET CONNECTOR HOUSING; Product Range:Dynamic D-3100D Series; Gender:Plug; No. of Positions:12Positions; Pitch Spacing:3.81mm; For Use With:Dynamic D-3000 Series Pin Contacts; Connector Type:Plug & Socket
DYNAMIC D3100D TAB HSG PM 12P Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 178803-6 | Internal Number: 178803-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178803-6 .