HARTING Elektronik 09140083011

Wire And Cable, 40 Conductor(s), 22AWG, 300V, Communication Cable
$ 31.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140083011.

IHS

Datasheet3 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+61.09%

CAD Models

Download HARTING Elektronik 09140083011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-215464-8
Conn Shrouded Header (4 Sides) HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity7-215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
Amphenol Sine SystemsAT06-08SA
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity87227-4
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of HARTING Elektronik 09140083011 provided by its distributors.

Wire And Cable, 40 Conductor(s), 22AWG, 300V, Communication Cable
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Insert, Plug, 8+Pe, 0.52Mm2; Product Range:Han-Eco Series; No. Of Contacts:9Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:5A; Wire Size Awg Max:-Rohs Compliant: Yes |Harting 09140083011
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Plug / Current Rating A = 5 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Die-Cast Zinc Alloy / Contact Plating = Nickel / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.09 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140083011
  • 09 14 008 3011
  • 09-14-008-3011
  • 0914-008-3011
  • 9140083011