TE Connectivity 7-215083-8

Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-215083-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-20.94%

CAD Models

Download TE Connectivity 7-215083-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity7-215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP2178712-8
Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R
TE Connectivity215570-6
Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity1-2178712-0
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity2178712-6
Conn IDC Connector SKT 6 POS 2.54mm IDT RA Cable Mount Reel

Descriptions

Descriptions of TE Connectivity 7-215083-8 provided by its distributors.

Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
CONN PLUG 8POS IDC 28AWG TIN / 8 Position Rectangular Plug Connector IDC Tin 28 AWG
MICRO-MATCH SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG,8WAY,2 ROW,1.27MM PITCH
Idc Connector, Right Angle, Idc Plug; |Te Connectivity Amp 7-215083-8.
CONNECTOR, PLUG, 8POS, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 8Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con
8P, MM 1.27, MOW, IDC, BOX Connector System: Cable-to-Board Number of Positions: 8 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 8 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 7-215083-8 | Internal Number: 7-215083-8 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-215083-8.