TE Connectivity 87227-4

Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
$ 2.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87227-4.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet1 page15 years ago

JRH Electronics

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-4.64%

CAD Models

Download TE Connectivity 87227-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.665
$ 1.018
$ 1.018
Stock
21,162
61,358
61,358
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-146256-4
Header Breakaway 8-Pin 2.54mm Pitch Push-Pull 3A Gold Plated Black TH 9.75mm L × 4.88mm H
TE Connectivity5-103169-2
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
TE Connectivity103168-2
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity / AMP102619-2
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity / AMP87230-4
Conn Unshrouded Header M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 87227-4 provided by its distributors.

Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight, AMPMODU Series
Header, Push-Pull Pad, 8-Pin, Thermoplastic, 3A, Gold, Black, TH, 9.75mm L × 4.87mm H
DUAL ROW PCB HEADER, UNSHROUDED, .100 IN, 8-POS, 8.08 MM, AMPMODU MOD II SERIES
8 Position 2 Row 2.54 mm Male Pin Through Hole Unshrouded Header
Electrical Connector Cylindrical
87227-4,08 MODII HDR DRST UNSH RD .100 <AZ
87227-4, TE CONNECTIVITY/AMP BRAND
Board-Board Connector Header, 8 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Seriesrohs Compliant: Yes |Amp Te Connectivity 87227-4.
08 MODII HDR DRST UNSHRD .100 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 8 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 87227-4 | Internal Number: 87227-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87227-4 .
  • 87227-4.