Amphenol Sine Systems AT06-08SA

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-08SA.

Newark

Datasheet2 pages12 years ago
Datasheet16 pages17 years ago

Farnell

Electro Sonic

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.49%

Alternate Parts

Price @ 1000
$ 1.695
$ 2.487
$ 2.487
Stock
122,370
194,568
194,568
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
-
-
Number of Contacts
8
8
8
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Contact Material
-
-
-
Contact Plating
Nickel
-
-
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Max Current Rating
13 A
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity776494-1
Connector Housing, AMPSEAL 16, Plug, 8 Ways, 4.5 mm, AMPSEAL & AMPSEAL 16 Connectors
TE Connectivity7-215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity7-215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
AmphenolL717TWB9W4P
Connector,Dsub, Machined Hybrid, 9W4, Signal , Pin, Soldercup Cable Mount
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT06-08SA provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Gender = Plug / Housing Material = Thermoplastic / Poles = 8 / Housing Colour = Grey / Series = AT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
Automotive Connector, 8Pos, Plug, 13A; Product Range:at Series; Automotive Connector Shell Style:straight Plug; No. Of Contacts:8Contacts; Automotive Contact Type:crimp Socket; Connector Body Material:thermoplastic Body Rohs Compliant: Yes
PLUG, AT, 8 WAY, SKT; Series:AT; Gender:Plug; No. of Contacts:8; Contact Gender:Socket; Connector Mounting:Cable; Contact Termination:Crimp; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector Type:Receptacle Contact; Current Rating:13A; Flammability Rating:UL94V-0; Material:Thermoplastic; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Withstand Voltage:1500V

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT06 08SA
  • AT06-08SA..