Molex 34691-0080

Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34691-0080.

Upverter

Datasheet2 pages6 years ago
Technical Drawing2 pages9 years ago

Molex

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+261%

CAD Models

Download Molex 34691-0080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280389-1
Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Stac64 Right-Angle Header Assembly, Plastic Pin-Alignment-Plate, 8 Circuits, Polarization B, Gray, Tray
8pin 2.54mm 2 2.54mm Header,Latch Holder 10A tin brown Through hole mounting 18.8mm(Length)
TE Connectivity / AMP87230-4
Conn Unshrouded Header M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of Molex 34691-0080 provided by its distributors.

Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray
Pin Header, 8 Contacts, 2 Rows, 2.54 mm, Tin, Brass, PCB Header, Right Angle, Stac64 34691 Series
CONN HEADER R/A 8POS 2.54MM / Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Molex Stac64 Automotive PCB Connector, Male Plug, 8 Channel, 2 Row, 10A, TH
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64 Tray
WIRE-BOARD CONNECTOR, HEADER, 8 POSITION;
BEAU Automotive Conn STAC64 RA HDR 8 CKT 8 CKT BLK POL
Pin Header PCB - Right-Angle 8P
STAC64 SERIES, 8 WAY THROUGH HOLE PLUG PCB CONNECTOR
Pluggable System Terminal Block ROHS
AUTOMOTIVE CONN, R/A HDR, 8P, 10A, 500V; Product Range: Stac64 34691 Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 8Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Nylon (Po

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034691-0080
  • 0346910080
  • 34691-0080.
  • 34691-0080..
  • 346910080
  • 346910080..