HARTING Elektronik 09140012767

Socket contact insert, 1 pole, equipped, axial screw connection, 09140012767
$ 57.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140012767.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.38%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
Amphenol97-20-27S
14 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol IndustrialMS3106A8S-1S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09140012767 provided by its distributors.

Socket contact insert, 1 pole, equipped, axial screw connection, 09140012767
HEAVY DUTY HAN 200AMP PE MODULE FEMALE AXIAL SCREW WIRE 40-70MM2 (AWG 1..00)
Han Power Modular Connectors HAN 200A PE 4P FEM 40-70 MM2
Conn Rectangular F 1 POS Screw ST Cable Mount Han-Modular®
Harting Han 200A PE axial module female 40- - 09140012767
Hanreg 200 A module female 1 contacts 200 A 1000 V
Harting Han 1 Mod-f-ax-PE 200A female
Rectangular Connector, 1 Contact(s), Female
Female Module Gray 1 Position Screw
HARTING , Han-Modular, , , M4 x 6
HARTING 09140012767 ヘビーデューティ電源コネクタモジュール
HAN 200AMP PE MODULE FEMALE AX
HAN 200A PE FE AXIAL 40-70SQMM
CONNECTOR, RECEPT, 1POS, 200A AXIAL MODULE; Series:Han-Modular; No. of Contacts:1; Gender:Receptacle; Rectangular Shell Size:(Not Available); Contact Gender:(Not Available); Contact Termination:(Not Available) ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 001 2767
  • 09-14-001-2767
  • 0914-001-2767
  • 9140012767