Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5227726-2

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227726-2.

IHS

Datasheet6 pages2 years ago

element14 APAC

Sager Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-19.69%

CAD Models

Download TE Connectivity 5227726-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 1.98
Stock
67,767
69,704
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Contact Material
-
Bronze
Dielectric Material
-
-
Housing Color
White
White

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5-1634504-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227726-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm

Descriptions

Descriptions of TE Connectivity 5227726-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
RoHS Compliant 2005 Normal Standard Straight BNC Connector 4GHz 50Ohm -65C~165C 500V
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver Carton
Straight 50Ohms Panel Mount Bulkhead Fitting BNC Conn jack Solder Term Nickel
Valox 50 Ohm Straight Jack Solder Coaxial Cable BNC Connector
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating
ISOLATED BNC SOLDER JACK ASSY RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Bnc Rf Connector : 50 Ohm | Part Number: 5227726-2 | Internal Number: 5227726-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227726-2.