HARTING Elektronik 09110012752

Heavy Duty Han Hc Modular 350 Female Axial Screw Terminal Contact (95-120MM2)
$ 108.104
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09110012752.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.27%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
Amphenol97-20-27S
14 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol IndustrialMS3106A8S-1S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 09110012752 provided by its distributors.

HEAVY DUTY HAN HC MODULAR 350 FEMALE AXIAL SCREW TERMINAL CONTACT (95-120MM2)
Circular Connector, 1 Contact(s), Female
Heavy Duty Power Connectors MOD FOR MALE 1 Contact Screw
Harting Han 1HC-bu-AX (350A,95-120mm2) - 09110012752
HARTING 9110012752 HAN 1 HC 350A/4KV -FEMALE-,95-120 MM,
CONTACT, SOCKET, AXIAL SCREW, 95-120MM2
Hanreg HC Modular 350 Inserts Axial screw termination Female Polycarbonate Polyamide RAL 7032 (pebble grey) Rated current 350A
CONTACT, SOCKET, AXIAL SCREW, 95-120MM2; Series:Han HC Modular; Contact Plating:Silver; Contact Material:Copper; Contact Gender:Socket; Contact Termination:Screw; SVHC:No SVHC (20-Jun-2013); Contact Type:Power; Wire Area Size ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 11 001 2752
  • 09-11-001-2752
  • 0911-001-2752
  • 9110012752