HARTING Elektronik 09032606805

DIN 41612 Type M Connector Female connector Thermoplastic resin glass-fibre filled
$ 7.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032606805.

IHS

Datasheet4 pages3 years ago

Future Electronics

Arrow Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.08%

CAD Models

Download HARTING Elektronik 09032606805 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARTING Elektronik09032646824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity9-1393640-3
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5650408-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5650956-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09032426805
DIN 41612 Connector, DIN 41612 Series, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09732646801
CONN, RECT, INDUSTRIAL, PCB SOCKET,64 CONT, SOLDER, SH-SZ R,2.54MM PIN-SPNG, RIGHT,2A
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09032606805 provided by its distributors.

DIN 41612 Type M Connector Female connector Thermoplastic resin glass-fibre filled
Conn DIN 41612 F 60/4 POS 7.62mm/2.54mm Solder ST Thru-Hole Box
DIN TYPE M STRAIGHT SOLDER PINS 0.177 LONG FOR 0.125 PCB (60 + 4) FEMALE
DIN41612 Type M Straight Female Connector
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
DIN 41612 Connectors 60+4P 2A FEMALE STRT
Harting DIN-Signal M60+4FS-4,5C1-2 - 09032606805
HARTING 09032606805 DIN41612コネクタ
Din 41612 Pcb Connector Receptacle 64 Way; Product Range:-; No. Of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09032606805

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9032606805