Descriptions of TE Connectivity 9-1393640-3 provided by its distributors.
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Connectors Backplane Receptacle 64 Position 2.54mm Solder Straight Through Hole
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box
Female connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 9-1393640-3
Socket, Din41612, Straight, C, 64Way; |Te Connectivity Amp 9-1393640-3
TE Connectivity DIN41612European connector, Eurocardseries, Ctype, 64road, 2line, Mother seat, Welding termination
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393640-3
Multipole socket C 64-p DIN 41612 [TE Connectivity] V42254-B2201-C963 Multipole socket C 64-p DIN 41612
CONN RCPT 64POS VERT SOLDER T/H
TE Connectivity 9-1393640-3 DIN41612コネクタ
V42254B2201C963=PC612 FEDERLEI
2.54MM, RCPT, DIN41612,SOLDER, PCB, VERT,64W
V42254B2201C963=PC612 FEDERLEI Eurocard Connector | Part Number: 9-1393640-3 | Internal Number: 9-1393640-3 | Alias Number: V42254B2201C963 | TE Connectivity
SOCKET, DIN41612, STRAIGHT, C, 64WAY; Product Range: Type C Series; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows ; Available until stocks are exhausted Alternative available