TE Connectivity 5650956-5

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
$ 3.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650956-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+1.99%

CAD Models

Download TE Connectivity 5650956-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.764
$ 3.296
Stock
63,790
24,651
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-12-15
LTD Date2027-03-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity9-1393640-3
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
HARTING Elektronik09032646824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity535071-4
DIN 41612 Connector Receptacle, 48 Pos, 2.54mm Pitch, Solder, Straight Thru-Hole
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5650408-5
DIN 41612 Connector, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Box
HARTING Elektronik09732646801
HARTING DIN41612European connector, Rtype, 64road, 3line, Mother seat, Welding termination

Descriptions

Descriptions of TE Connectivity 5650956-5 provided by its distributors.

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
Connector, Receptacle, Din, 64Way; |Te Connectivity Amp 5650956-5
DIN 41612 Connectors Type C Receptacle 64 Position
ASSEMBLY,RECEPTACLE,EURO,TYPE Eurocard Connector | Part Number: 5650956-5 | Internal Number: 5650956-5 | TE Connectivity |
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650956-5.