HARTING Elektronik 09031966951

Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09031966951
$ 3.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031966951.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.54%

CAD Models

Download HARTING Elektronik 09031966951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.739
$ 6.27
Stock
47,449
1,201
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650473-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
HARTING Elektronik09033646921
Male connector, type C, 64 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09033646921
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
TE Connectivity650947-5
Receptacle, Eurocard; Plug; Brass; 96; Polyester; Gray; PCB Mount; 0.130 in.
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity650946-5
Connector DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
TE Connectivity535071-4
CONN DIN RCPT 48POS PCB GOLD / 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole

Descriptions

Descriptions of HARTING Elektronik 09031966951 provided by its distributors.

Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09031966951
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Box
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
96 Contact 3 Row 2.54 mm Right Angled Male DIN Signal Connector
BACKPLANE CONNECTORS, WT 15.70 G, 96 CONTACTS, DIN 41612 SERIES
CONN DIN SIGNAL HDR MALE 96-POS TH-HOLE
DIN 41612 PCB CONNECTOR, PLUG, 96WAY
Harting DIN-Signal C096MS-3,0C1-2-V2 - 09031966951
CONN DIN HDR 96POS PCB RA GOLD
DIN 41612 Type C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
DIN 41612 Connectors 96P TYPE C MALE STD
DIN 41612 PCB CONNECTOR, PLUG, 96WAY; Se; DIN 41612 PCB CONNECTOR, PLUG, 96WAY; Series:-; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:Through Hole Right Angle; Contact Material:Copper Alloy; Rows Loaded:3

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 196 6951
  • 0903-196-6951
  • 9031966951