TE Connectivity 5650948-5

DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
$ 3.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650948-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+22.79%

CAD Models

Download TE Connectivity 5650948-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.727
$ 3.085
Stock
124,472
7,012
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Glass
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
Amphenol Communications Solutions86094327313755E1LF
DIN 41612 Connector, FCI 8609 Series, 32 Contacts, Header, 2.54 mm, 4 Row, a + c
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5650948-5 provided by its distributors.

DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
Conn DIN 41612 PIN 48 POS 2.54mm Solder RA Thru-Hole Package
CONN DIN PLUG 48POS PCB RA GOLD / 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
2.54mm 3 -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
CONN, RECT, EUROCARD, PCB PLUG,48 CONT, SOLDER, SH-SZ C,0.1" PIN-SPNG, RIGHT, GRAY
Din 41612 Connectors Type C Pin Header 48 Position
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN, DIN 41612, HEADER, 48POS, 3ROW; Product Range: Eurocard Type 1/2C Series; No. of Contacts: 48Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contac
ASSY,PIN,EUROCARD,TYPE C/2,LEA Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5650948-5 | Internal Number: 5650948-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650948-5.