TE Connectivity 650947-5

Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 650947-5.
$ 5.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650947-5.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.09%

CAD Models

Download TE Connectivity 650947-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86094647113755ELF
Amphenol DIN41612 Backplane Connector, 64 Pos, 2 Rows, Plug, Solder Termination
Amphenol Communications Solutions86093967113H55ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
KYOCERA AVX108457096002026
CONN, RECT, CABLE PLUG,64 CONT, SOLDER, SH-SZ C,8457 SERIES, RIGHT,3 ROWS, DIN 41612
TE Connectivity650913-5
Connector DIN 41612 Pl 96 Position 2.54mm Solder Right Angle Through Hole

Descriptions

Descriptions of TE Connectivity 650947-5 provided by its distributors.

Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 650947-5.
Receptacle, Eurocard; Plug; Brass; 96; Polyester; Gray; PCB Mount; 0.130 in.
Connector DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
96 Position 3 Row 2.54 mm Through Hole Right Angle Type C Eurocard
TE Connectivity DIN41612European connector, Eurocardseries, Ctype, 96road, 3line, Male plug, Welding termination
96 Pos 3 Row RA Header, 2.54mm Pitch, 1.5A, 250V, Tin/Lead/Gold
Pin header, 96 pole, pitch 2.54 mm, angled, gray, 650947-5
DIN 41612 Connectors 96P RT ANG PCB CON
Board Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug
096 EURO TYPE C PIN ST ASSY Connector System: Board-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 3 Primary Product Color: Gray Board-to-Board .1" 2.54 mm 3 | Standard Edge Connector | Part Number: 650947-5 | Internal Number: 650947-5 | Gray | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650947-5.