Descriptions of TE Connectivity 5650473-5 provided by its distributors.
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
96 Pos Backplane Conn, 2.54mm Pitch, RA Solder, 1.5A, 250V
CONN DIN PLUG 96POS PCB RA GOLD / 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
TE Connectivity 5650473-5 Eurocard Connector 96 Contacts Male Unshrouded
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Male connector, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 5650473-5
2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
ASSY,PIN,EUROCARD,TYPE C,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5650473-5 | Internal Number: 5650473-5 | .1" | TE Connectivity | EUROCARD
PLUG, DIN41612, R/A, C, 96WAY; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:Through Hole Right Angle; Contact Material:Brass; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Body Size:C; Colour:Grey; Connector Type:DIN41612; Connector Type:DIN41612; Contact Material:Brass; Contact Plating:Gold; Lead Spacing:2.54mm; Material:Polyester; Mating Cycles Class:2; No. of Ways:96; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Pin Length:2.64mm; Range:std; Terminal Plating:Tin; Termination Method:R/Angled PCB Plug