HARTING Elektronik 09031426901

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031426901.

IHS

Datasheet1 page0 years ago

ODG (Origin Data Global)

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.92%

CAD Models

Download HARTING Elektronik 09031426901 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.13
$ 7.638
$ 7.638
Stock
4,484
119
119
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
48
48
48
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09051486931
Conn Backplane M 48 POS 2.54mm Solder RA Thru-Hole
HARTING Elektronik09063486901
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Ang
HARTING Elektronik09231487921
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09031426901 provided by its distributors.

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
Conn DIN 41612 M 42Power/6Coaxial POS 2.54mm Solder RA Thru-Hole
42 + 6 high current or coaxial contacts Type M Male DIN-Signal Connector
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
DIN TYPE M RIGHT ANGLE SOLDER PINS FOR 0.063 PCB (42 + 6) CONTACTS MALE
HARTING - 0903 142 6901 - PLUG, DIN41612, R/A, M, 42+6WAY
Harting DIN-Signal M042MS-3,0C1-2 - 09031426901
DIN 41612 Connectors 42+6P 2A MALE R/A
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Harting DIN41612, M, 42 + 6, 3
HARTING 09031426901 DIN41612コネクタ
Plug, Din41612, R/A, M, 42+6Way; Product Range:Din 41612 Series; No. Of Contacts:48Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper Rohs Compliant: Yes |Harting 0903 142 6901

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 142 6901
  • 09-03-142-6901
  • 0903 142 6901
  • 0903-142-6901
  • 09031426901*
  • 9031426901