TE Connectivity 650478-5

Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650478-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Factory Futures

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+7.63%

CAD Models

Download TE Connectivity 650478-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
TE Connectivity8-1393644-0
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination

Descriptions

Descriptions of TE Connectivity 650478-5 provided by its distributors.

Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Box
44 Position 3 Row 2.54 mm Pitch Right Angle Eurocard Type C Plug
Plug, Din41612 C48 R/A; |Te Connectivity Amp 650478-5.
CONNECTOR, DIN 41612, HEADER, 48P, 3ROW
DIN 41612 Connectors Type C Pin Header 48 Position
CONN DIN PLUG 48POS PCB RA GOLD
CONN, DIN 41612, HEADER, 48POS, 3ROW; Product Range:Eurocard Type 1/2C Series; No. of Contacts:48Contacts; Gender:Header; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contac
048 EURO TYPE C PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: 2.64 mm Termination Post & Tail Length: .104 in Centerline (Pitch): .1 in Plug Board-to-Board 2.64 mm .104" | Eurocard Connector | Part Number: 650478-5 | Internal Number: 650478-5 | Alias Number: 2-42935-1765 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-42935-1765
  • 650478-5 .
  • 650478-5.