HARTING Elektronik 09021647922

Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Box
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09021647922.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download HARTING Elektronik 09021647922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 3.024
$ 3.024
Stock
1,623
41,871
41,871
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09031646921
HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
TE Connectivity5650870-4
Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity650934-5
Conn DIN 41612 PIN 64 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09022646825
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity4-1393659-7
CONN Wire to Board Connector PL 96POS 2.54mm THRU

Descriptions

Descriptions of HARTING Elektronik 09021647922 provided by its distributors.

Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
Connector, din-41612,pcb Mount, recept,64 Contacts, pin,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harting 09021647922
CONNECTORS, DIN 41612, DIN-SIGNAL B064MS-3,0C1-3
DIN 41612 Type B Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0902-164-7922
  • 9021647922