TE Connectivity 5650870-4

Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
$ 5.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650870-4.

IHS

Datasheet4 pages2 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+49.83%

CAD Models

Download TE Connectivity 5650870-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5650860-5
Din 41612 Connector, 64Cont, Receptacle; |Te Connectivity Amp 5650860-5.
TE Connectivity5650859-5
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity5650861-5
DIN 41612 Connector, Eurocard Type B, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b
HARTING Elektronik09722646801
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09022646825
HARTING DIN41612European connector, Btype, 64road, 2line, Mother seat, Welding termination

Descriptions

Descriptions of TE Connectivity 5650870-4 provided by its distributors.

Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
DIN 41612 PCB CONNECTOR RECEPTACLE 64 POSITION; PRODUCT RANGE:-; NO. OF CONTACTS:64CONTACTS; GENDER:RECEPTACLE; PITCH SPACING:2.54MM; NO. OF ROWS:3 ROW; ROWS LOADED:A + C; CONTACT PLATING:GOLD PLATED CONTACTS; FEATURES:TYPE R ROHS COMPLIANT: YES
ASSEMBLY,RECEPTACLE,EURO,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .11" 2.79 mm | Eurocard Connector | Part Number: 5650870-4 | Internal Number: 5650870-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650870-4.