HARTING Elektronik 09031646921

HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
$ 2.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031646921.

IHS

Datasheet5 pages3 years ago

Upverter

Burklin Elektronik

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-59.01%

CAD Models

Download HARTING Elektronik 09031646921 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.365
$ 2.03
$ 2.03
Stock
156,601
10,207
10,207
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HARTING Elektronik09021646921
HARTING - 0902 164 6921 - Connecteur DIN 41612, 64 Contact(s), Male, 2.54 mm, 2 rangées, a + b
Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
HARTING Elektronik09021647921
64 Position 2.54 mm Right Angle Through Hole Class 3 Male Solder Connector
TE Connectivity6-1393644-6
TE Connectivity V42254B1200B640 DIN 41612 Connector Male Shrouded
HARTING Elektronik09021327931
DIN 41612 Connector, Type B Series, 32 Contacts, Plug, 2.54 mm, 1 Row, a
Amphenol Communications Solutions86092645113765E1LF
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of HARTING Elektronik 09031646921 provided by its distributors.

HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator
DIN 41612 Type C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
Pin Header 64P PCB - Right-Angle 0.100 in. (2.54mm) 3 Row 0.100 in. (2.54mm) 0.005 in. (0.15mm) Dia. Length: 0.189 in. (4.80mm)
CONNECTOR, DIN 41612, PLUG, RA, C, 64WAY; Product Range: -; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + c; Contact Plating: Gold Plated Contacts; Contact Material: Coppe
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Plug; No. of Contacts:64; Pitch Spacing:0.1"; Contact Termination:Solder; No. of Rows:2; Leaded Process Compatible:Yes; Body Style:Right Angle; Current Rating:2A ;RoHS Compliant: Yes
Gender = Plug / Type = C / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9031646921
  • 09 03 164 6921
  • 09 03 164 6921.
  • 09-03-164-6921
  • 09.03.164.6921
  • 0903 164 6921
  • 0903-164-6921
  • 903164-6921
  • 9031646921